Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDS6D2412EC
NDS6D2412EC
Extended
* Images are for reference only
NDS6D2412EC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NDS6D2412EC
JLCPCB Part #
C5686317
Package
-
Description
-40℃~+85℃ 1.5kV 12.7mm 12V 130kHz 18V~36V 2 25.4mm 250mA 40mVp-p 470uF 6W 87% 9.9mm Short Circuit Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Conversion Efficiency87%
Length25.4mm
Voltage - Supply18V~36V
Capacitive Load(Max)470uF
Frequency130kHz
Height9.9mm
FeaturesShort Circuit Protection、Over-temperature protection
Width12.7mm
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NDS6D2412EC
NDS6D2412EC

* Images are for reference only

NDS6D2412EC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NDS6D2412EC
JLCPCB Part #
C5686317
Package
-
Description
-40℃~+85℃ 1.5kV 12.7mm 12V 130kHz 18V~36V 2 25.4mm 250mA 40mVp-p 470uF 6W 87% 9.9mm Short Circuit Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDS6D2412EC

* Images are for reference only

NDS6D2412EC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NDS6D2412EC
JLCPCB Part #
C5686317
Package
-
Description
-40℃~+85℃ 1.5kV 12.7mm 12V 130kHz 18V~36V 2 25.4mm 250mA 40mVp-p 470uF 6W 87% 9.9mm Short Circuit Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDS6D2412EC Specifications

NDS6D2412EC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Conversion Efficiency87%
Length25.4mm
Voltage - Supply18V~36V
Capacitive Load(Max)470uF
Frequency130kHz
Height9.9mm
FeaturesShort Circuit Protection、Over-temperature protection
Width12.7mm
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDS6D2412EC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDS6D2412EC Documents

NDS6D2412EC datasheets or manufacturer documentation.

Datasheet: NDS6D2412EC Datasheet (PDF)

NDS6D2412EC Schematic Symbol & PCB Footprint

The NDS6D2412EC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.