
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | ESIP-16B | |
| Frequency - Switching | 62kHz~70kHz、124kHz~140kHz | |
| Duty Cycle(Max) | 63% | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、EMI optimization (spread spectrum)、Adjustable current limiting | |
| Topology | Flyback、Forward | |
| Voltage - Breakdown | 530V、725V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFS758HG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | ESIP-16B | |
| Frequency - Switching | 62kHz~70kHz、124kHz~140kHz | |
| Duty Cycle(Max) | 63% | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、EMI optimization (spread spectrum)、Adjustable current limiting | |
| Topology | Flyback、Forward | |
| Voltage - Breakdown | 530V、725V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFS758HG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFS758HG datasheets or manufacturer documentation.
Datasheet: TFS758HG Datasheet (PDF)
The TFS758HG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.