Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. PFS7628C-TL
PFS7628C-TL - 1
PFS7628C-TL - 2
PFS7628C-TL - 3
Extended1/3
* Images are for reference only
PFS7628C-TL
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
PFS7628C-TL
JLCPCB Part #
C568279
Package
InSOP
Description
-40℃~+150℃ 10.2V~15V 22kHz~123kHz 385V 600V Boost CCM Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) InSOP PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerPOWER INTEGRATIONS
PackageInSOP
Operating Temperature-40℃~+150℃
Frequency - Switching22kHz~123kHz
Voltage - Supply10.2V~15V
Working ModeCCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyBoost
Voltage - Breakdown600V
Output Voltage385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. PFS7628C-TL
PFS7628C-TL

* Images are for reference only

PFS7628C-TL

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
PFS7628C-TL
JLCPCB Part #
C568279
Package
InSOP
Description
-40℃~+150℃ 10.2V~15V 22kHz~123kHz 385V 600V Boost CCM Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) InSOP PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PFS7628C-TL

* Images are for reference only

PFS7628C-TL
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
PFS7628C-TL
JLCPCB Part #
C568279
Package
InSOP
Description
-40℃~+150℃ 10.2V~15V 22kHz~123kHz 385V 600V Boost CCM Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) InSOP PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PFS7628C-TL Specifications

PFS7628C-TL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerPOWER INTEGRATIONS
PackageInSOP
Operating Temperature-40℃~+150℃
Frequency - Switching22kHz~123kHz
Voltage - Supply10.2V~15V
Working ModeCCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
TopologyBoost
Voltage - Breakdown600V
Output Voltage385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFS7628C-TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PFS7628C-TL Documents

PFS7628C-TL datasheets or manufacturer documentation.

Datasheet: PFS7628C-TL Datasheet (PDF)

PFS7628C-TL Schematic Symbol & PCB Footprint

The PFS7628C-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.