
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P,2x1mm | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Return Loss(Min) | 6dB | |
| Impedance - Unbalanced/Balanced | 75Ω:300Ω | |
| Insertion Loss (Max) | 1.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DXP2ABN7514TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P,2x1mm | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Return Loss(Min) | 6dB | |
| Impedance - Unbalanced/Balanced | 75Ω:300Ω | |
| Insertion Loss (Max) | 1.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DXP2ABN7514TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DXP2ABN7514TL datasheets or manufacturer documentation.
Datasheet: DXP2ABN7514TL Datasheet (PDF)
The DXP2ABN7514TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.