Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TOP222GN
TOP222GN
Extended
* Images are for reference only
TOP222GN
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
TOP222GN
JLCPCB Part #
C568083
Package
SMD-8P
Description
-40℃~+125℃ 67% 700V 90kHz~110kHz Boost、Flyback、Buck、Forward CCM、DCM Isolation Secondary-Side Feedback、Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SMD-8P AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageSMD-8P
Operating Temperature-40℃~+125℃
Frequency - Switching90kHz~110kHz
Duty Cycle(Max)67%
Feedback SystemSecondary-Side Feedback、Primary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyBoost、Flyback、Buck、Forward
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TOP222GN
TOP222GN

* Images are for reference only

TOP222GN

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TOP222GN
JLCPCB Part #
C568083
Package
SMD-8P
Description
-40℃~+125℃ 67% 700V 90kHz~110kHz Boost、Flyback、Buck、Forward CCM、DCM Isolation Secondary-Side Feedback、Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SMD-8P AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TOP222GN

* Images are for reference only

TOP222GN
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TOP222GN
JLCPCB Part #
C568083
Package
SMD-8P
Description
-40℃~+125℃ 67% 700V 90kHz~110kHz Boost、Flyback、Buck、Forward CCM、DCM Isolation Secondary-Side Feedback、Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SMD-8P AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TOP222GN Specifications

TOP222GN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageSMD-8P
Operating Temperature-40℃~+125℃
Frequency - Switching90kHz~110kHz
Duty Cycle(Max)67%
Feedback SystemSecondary-Side Feedback、Primary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyBoost、Flyback、Buck、Forward
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TOP222GN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TOP222GN Documents

TOP222GN datasheets or manufacturer documentation.

Datasheet: TOP222GN Datasheet (PDF)

TOP222GN Schematic Symbol & PCB Footprint

The TOP222GN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.