DW-24-07-F-S-200
Extended
* Images are for reference only
DW-24-07-F-S-200
Attributes
Value
Manufacturer
MFR.Part #
DW-24-07-F-S-200
JLCPCB Part #
C5680390
Package
Plugin,P=2.54mm
Description
1 2.54mm 24P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins24P
Pitch2.54mm
Mounting TypeThrough Hole