
- Manufacturer
- MFR.Part #
- MSMBG5364BE3
- JLCPCB Part #
- C5677933
- Package
- SMBG(DO-215AA)
- Description
- Bidirectional TVS SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | SMBG(DO-215AA) | |
| Type | TVS | |
| Number of Channels | 1 | |
| Polarity | Bidirectional |

* Images are for reference only
MSMBG5364BE3
Extended- Manufacturer
- MFR.Part #
- MSMBG5364BE3
- JLCPCB Part #
- C5677933
- Package
- SMBG(DO-215AA)
- Description
- Bidirectional TVS SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSMBG5364BE3
- JLCPCB Part #
- C5677933
- Package
- SMBG(DO-215AA)
- Description
- Bidirectional TVS SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSMBG5364BE3 Specifications
MSMBG5364BE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | SMBG(DO-215AA) | |
| Type | TVS | |
| Number of Channels | 1 | |
| Polarity | Bidirectional |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSMBG5364BE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSMBG5364BE3 Schematic Symbol & PCB Footprint
The MSMBG5364BE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.