Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LNK520PN
LNK520PN - 1
LNK520PN - 2
LNK520PN - 3
Extended1/3
* Images are for reference only
LNK520PN
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
LNK520PN
JLCPCB Part #
C567793
Package
DIP-8
Description
-40℃~+150℃@(Tj) 30kHz~42kHz 700V 77% Flyback Isolation Primary-Side Feedback Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageDIP-8
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching30kHz~42kHz
Voltage - Supply5.5V~6V
Duty Cycle(Max)77%
Feedback SystemPrimary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesShort Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LNK520PN
LNK520PN

* Images are for reference only

LNK520PN

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LNK520PN
JLCPCB Part #
C567793
Package
DIP-8
Description
-40℃~+150℃@(Tj) 30kHz~42kHz 700V 77% Flyback Isolation Primary-Side Feedback Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNK520PN

* Images are for reference only

LNK520PN
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LNK520PN
JLCPCB Part #
C567793
Package
DIP-8
Description
-40℃~+150℃@(Tj) 30kHz~42kHz 700V 77% Flyback Isolation Primary-Side Feedback Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNK520PN Specifications

LNK520PN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageDIP-8
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching30kHz~42kHz
Voltage - Supply5.5V~6V
Duty Cycle(Max)77%
Feedback SystemPrimary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesShort Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK520PN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNK520PN Documents

LNK520PN datasheets or manufacturer documentation.

Datasheet: LNK520PN Datasheet (PDF)

LNK520PN Schematic Symbol & PCB Footprint

The LNK520PN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.