
- Manufacturer
- MFR.Part #
- MSL3167GU
- JLCPCB Part #
- C5677843
- Package
- SOIC-32-300mil
- Description
- -40℃~+85℃ 16 3% 30mA 4.75V~5.5V Buck Built-in DC-DC PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOIC-32-300mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-32-300mil | |
| Constant Current Accuracy | 3% | |
| Type | DC-DC | |
| Number of Channels | 16 | |
| Voltage - Input(DC) | 4.75V~5.5V | |
| Output Current | 30mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MSL3167GU
Extended- Manufacturer
- MFR.Part #
- MSL3167GU
- JLCPCB Part #
- C5677843
- Package
- SOIC-32-300mil
- Description
- -40℃~+85℃ 16 3% 30mA 4.75V~5.5V Buck Built-in DC-DC PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOIC-32-300mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSL3167GU
- JLCPCB Part #
- C5677843
- Package
- SOIC-32-300mil
- Description
- -40℃~+85℃ 16 3% 30mA 4.75V~5.5V Buck Built-in DC-DC PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOIC-32-300mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSL3167GU Specifications
MSL3167GU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-32-300mil | |
| Constant Current Accuracy | 3% | |
| Type | DC-DC | |
| Number of Channels | 16 | |
| Voltage - Input(DC) | 4.75V~5.5V | |
| Output Current | 30mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSL3167GU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSL3167GU Documents
MSL3167GU datasheets or manufacturer documentation.
Datasheet: MSL3167GU Datasheet (PDF)
MSL3167GU Schematic Symbol & PCB Footprint
The MSL3167GU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.