
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | InSOP-24D | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 145kHz | |
| Output Current | 700mA | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LYT6065C-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | InSOP-24D | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 145kHz | |
| Output Current | 700mA | |
| Topology | Flyback | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LYT6065C-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LYT6065C-TL datasheets or manufacturer documentation.
Datasheet: LYT6065C-TL Datasheet (PDF)
The LYT6065C-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.