
- Manufacturer
- MFR.Part #
- LYT4221E
- JLCPCB Part #
- C567738
- Package
- SIP-7C
- Description
- -40℃~+150℃ 1 124kHz~140kHz Buck SIP-7C LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SIP-7C | |
| Number of Channels | 1 | |
| Frequency - Switching | 124kHz~140kHz | |
| Topology | Buck | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
LYT4221E
Extended- Manufacturer
- MFR.Part #
- LYT4221E
- JLCPCB Part #
- C567738
- Package
- SIP-7C
- Description
- -40℃~+150℃ 1 124kHz~140kHz Buck SIP-7C LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LYT4221E
- JLCPCB Part #
- C567738
- Package
- SIP-7C
- Description
- -40℃~+150℃ 1 124kHz~140kHz Buck SIP-7C LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LYT4221E Specifications
LYT4221E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SIP-7C | |
| Number of Channels | 1 | |
| Frequency - Switching | 124kHz~140kHz | |
| Topology | Buck | |
| Operating temperature | -40℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LYT4221E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LYT4221E Schematic Symbol & PCB Footprint
The LYT4221E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.