
- Manufacturer
- MFR.Part #
- LYT2004K-TL
- JLCPCB Part #
- C567702
- Package
- BESOP-11-EP-8.9mm
- Description
- -40℃~+150℃ 55% 725V 85kHz Flyback Isolation BESOP-11-EP-8.9mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | BESOP-11-EP-8.9mm | |
| Type | AC-DC | |
| Constant Current Accuracy | 5% | |
| Frequency - Switching | 85kHz | |
| Voltage - Input(AC) | 90VAC~308VAC | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Flyback | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
LYT2004K-TL
Extended- Manufacturer
- MFR.Part #
- LYT2004K-TL
- JLCPCB Part #
- C567702
- Package
- BESOP-11-EP-8.9mm
- Description
- -40℃~+150℃ 55% 725V 85kHz Flyback Isolation BESOP-11-EP-8.9mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LYT2004K-TL
- JLCPCB Part #
- C567702
- Package
- BESOP-11-EP-8.9mm
- Description
- -40℃~+150℃ 55% 725V 85kHz Flyback Isolation BESOP-11-EP-8.9mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LYT2004K-TL Specifications
LYT2004K-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | BESOP-11-EP-8.9mm | |
| Type | AC-DC | |
| Constant Current Accuracy | 5% | |
| Frequency - Switching | 85kHz | |
| Voltage - Input(AC) | 90VAC~308VAC | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Flyback | |
| Operating temperature | -40℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LYT2004K-TL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LYT2004K-TL Documents
LYT2004K-TL datasheets or manufacturer documentation.
Datasheet: LYT2004K-TL Datasheet (PDF)
LYT2004K-TL Schematic Symbol & PCB Footprint
The LYT2004K-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.