Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LYT2004K
LYT2004K
Extended
* Images are for reference only
LYT2004K
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
LYT2004K
JLCPCB Part #
C567701
Package
ESOP-12
Description
-40℃~+150℃ 55% 725V 85kHz Flyback Isolation ESOP-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPOWER INTEGRATIONS
PackageESOP-12
TypeAC-DC
Constant Current Accuracy5%
Voltage - Input(AC)90VAC~308VAC
Output Current180mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Output Voltage22V~48V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LYT2004K
LYT2004K

* Images are for reference only

LYT2004K

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LYT2004K
JLCPCB Part #
C567701
Package
ESOP-12
Description
-40℃~+150℃ 55% 725V 85kHz Flyback Isolation ESOP-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LYT2004K

* Images are for reference only

LYT2004K
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LYT2004K
JLCPCB Part #
C567701
Package
ESOP-12
Description
-40℃~+150℃ 55% 725V 85kHz Flyback Isolation ESOP-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LYT2004K Specifications

LYT2004K technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPOWER INTEGRATIONS
PackageESOP-12
TypeAC-DC
Constant Current Accuracy5%
Voltage - Input(AC)90VAC~308VAC
Output Current180mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Output Voltage22V~48V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LYT2004K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LYT2004K Documents

LYT2004K datasheets or manufacturer documentation.

Datasheet: LYT2004K Datasheet (PDF)

LYT2004K Schematic Symbol & PCB Footprint

The LYT2004K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.