
* Images are for reference only
MQF576D33-1289.0625-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D33-1289.0625-1.0/-40+85
- JLCPCB Part #
- C5676363
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1.2890625GHz 3.3V 40mA LVDS ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6138
200+
$16.6050
500+
$16.0502
1000+
$15.7752
Related Products

MQF576P33-1289.0625-1.0/-40+85
MERCURY Electronic
$41.6138

VMQF576D33-1289.0625-1.0/-40+85
MERCURY Electronic
$41.6138

MQF576D25-1289.0625-1.0/-40+85
MERCURY Electronic
$41.6138

QVMQF576P25-2.5B-19.800
MERCURY Electronic
$37.0613

QMQF576P33-2.5B-156.675
MERCURY Electronic
$37.0613

QVMQF576D33-2.0A-14.850
MERCURY Electronic
$39.3383