Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LNK306DN
LNK306DN
Extended
* Images are for reference only
LNK306DN
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
LNK306DN
JLCPCB Part #
C567594
Package
SO-7
Description
-40℃~+150℃@(Tj) 12V 360mA 66kHz 69% 700V CCM、DCM Flyback、Buck-Boost Non-Isolated Over Current Protection、Short Circuit Protection、Over Temperature Protection SO-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageSO-7
Operating Temperature-40℃~+150℃
Frequency - Switching66kHz
Output Current360mA
Duty Cycle(Max)69%
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback、Buck-Boost
Voltage - Breakdown700V
Output Voltage12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LNK306DN
LNK306DN

* Images are for reference only

LNK306DN

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LNK306DN
JLCPCB Part #
C567594
Package
SO-7
Description
-40℃~+150℃@(Tj) 12V 360mA 66kHz 69% 700V CCM、DCM Flyback、Buck-Boost Non-Isolated Over Current Protection、Short Circuit Protection、Over Temperature Protection SO-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNK306DN

* Images are for reference only

LNK306DN
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
LNK306DN
JLCPCB Part #
C567594
Package
SO-7
Description
-40℃~+150℃@(Tj) 12V 360mA 66kHz 69% 700V CCM、DCM Flyback、Buck-Boost Non-Isolated Over Current Protection、Short Circuit Protection、Over Temperature Protection SO-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNK306DN Specifications

LNK306DN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageSO-7
Operating Temperature-40℃~+150℃
Frequency - Switching66kHz
Output Current360mA
Duty Cycle(Max)69%
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesOver Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyFlyback、Buck-Boost
Voltage - Breakdown700V
Output Voltage12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK306DN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNK306DN Documents

LNK306DN datasheets or manufacturer documentation.

Datasheet: LNK306DN Datasheet (PDF)

LNK306DN Schematic Symbol & PCB Footprint

The LNK306DN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.