Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. INN3366C-H301-TL
INN3366C-H301-TL
Extended
* Images are for reference only
INN3366C-H301-TL
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
INN3366C-H301-TL
JLCPCB Part #
C567568
Package
InSOP-24D-9.4mm
Description
-40℃~+105℃@(Ta) 3.42V~3.78V 650V 75kHz Flyback Isolation InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageInSOP-24D-9.4mm
Operating Temperature-40℃~+105℃
Frequency - Switching75kHz
Voltage - Supply3.42V~3.78V
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. INN3366C-H301-TL
INN3366C-H301-TL

* Images are for reference only

INN3366C-H301-TL

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
INN3366C-H301-TL
JLCPCB Part #
C567568
Package
InSOP-24D-9.4mm
Description
-40℃~+105℃@(Ta) 3.42V~3.78V 650V 75kHz Flyback Isolation InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN3366C-H301-TL

* Images are for reference only

INN3366C-H301-TL
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
INN3366C-H301-TL
JLCPCB Part #
C567568
Package
InSOP-24D-9.4mm
Description
-40℃~+105℃@(Ta) 3.42V~3.78V 650V 75kHz Flyback Isolation InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INN3366C-H301-TL Specifications

INN3366C-H301-TL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageInSOP-24D-9.4mm
Operating Temperature-40℃~+105℃
Frequency - Switching75kHz
Voltage - Supply3.42V~3.78V
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN3366C-H301-TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INN3366C-H301-TL Documents

INN3366C-H301-TL datasheets or manufacturer documentation.

Datasheet: INN3366C-H301-TL Datasheet (PDF)

INN3366C-H301-TL Schematic Symbol & PCB Footprint

The INN3366C-H301-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.