
- Manufacturer
- MFR.Part #
- INN3268C-H208-TL
- JLCPCB Part #
- C567507
- Package
- InSOP
- Description
- -40℃~+150℃@(Tj) 100kHz 650V Flyback Isolation InSOP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | InSOP | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 100kHz | |
| Isolation | Isolation | |
| Topology | Flyback | |
| Voltage - Breakdown | 650V |

* Images are for reference only
INN3268C-H208-TL
Extended- Manufacturer
- MFR.Part #
- INN3268C-H208-TL
- JLCPCB Part #
- C567507
- Package
- InSOP
- Description
- -40℃~+150℃@(Tj) 100kHz 650V Flyback Isolation InSOP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- INN3268C-H208-TL
- JLCPCB Part #
- C567507
- Package
- InSOP
- Description
- -40℃~+150℃@(Tj) 100kHz 650V Flyback Isolation InSOP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INN3268C-H208-TL Specifications
INN3268C-H208-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | InSOP | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Frequency - Switching | 100kHz | |
| Isolation | Isolation | |
| Topology | Flyback | |
| Voltage - Breakdown | 650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INN3268C-H208-TL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INN3268C-H208-TL Documents
INN3268C-H208-TL datasheets or manufacturer documentation.
Datasheet: INN3268C-H208-TL Datasheet (PDF)
INN3268C-H208-TL Schematic Symbol & PCB Footprint
The INN3268C-H208-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.