


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | P=1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 50V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Current Rating | 500mA | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 4 |

* Images are for reference only
04SSR-32H
Extended- Manufacturer
- MFR.Part #
- 04SSR-32H
- JLCPCB Part #
- C567277
- Package
- P=1mm
- Description
- P=1mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 04SSR-32H
- JLCPCB Part #
- C567277
- Package
- P=1mm
- Description
- P=1mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
04SSR-32H Specifications
04SSR-32H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | P=1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 50V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Current Rating | 500mA | |
| Pitch | 1mm | |
| Contact Material | Phosphor bronze | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04SSR-32H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

04SSR-32H Documents
04SSR-32H datasheets or manufacturer documentation.
Datasheet: 04SSR-32H Datasheet (PDF)
04SSR-32H Schematic Symbol & PCB Footprint
The 04SSR-32H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.