
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 63 | |
| Tolerance | ±20% | |
| Resistance value change | Linear | |
| Integral non - linearity | 0.5LSB | |
| Resistance Value (Ohms) | 50kΩ | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 200kHz | |
| Wiper resistance | 400Ω、1000Ω | |
| Features | Power-on reset | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1806S-050+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 63 | |
| Tolerance | ±20% | |
| Resistance value change | Linear | |
| Integral non - linearity | 0.5LSB | |
| Resistance Value (Ohms) | 50kΩ | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 200kHz | |
| Wiper resistance | 400Ω、1000Ω | |
| Features | Power-on reset | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1806S-050+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1806S-050+ datasheets or manufacturer documentation.
Datasheet: DS1806S-050+ Datasheet (PDF)
The DS1806S-050+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.