
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | SMD-20P,45x39mm | |
| Operating Temperature | 0℃~+85℃ | |
| Output Current(Max) | 1A | |
| Output Power | 12W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84.5% | |
| Type | Open type | |
| Length | 45mm | |
| Voltage - Supply | 37V~57V | |
| Frequency | 140kHz | |
| Features | Over Current Protection、Overvoltage protection、Over-temperature protection、Integrated isolated feedback control | |
| Output Voltage | 12V | |
| Ripple Noise | 180mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEZS84801A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | SMD-20P,45x39mm | |
| Operating Temperature | 0℃~+85℃ | |
| Output Current(Max) | 1A | |
| Output Power | 12W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84.5% | |
| Type | Open type | |
| Length | 45mm | |
| Voltage - Supply | 37V~57V | |
| Frequency | 140kHz | |
| Features | Over Current Protection、Overvoltage protection、Over-temperature protection、Integrated isolated feedback control | |
| Output Voltage | 12V | |
| Ripple Noise | 180mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEZS84801A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEZS84801A datasheets or manufacturer documentation.
Datasheet: MEZS84801A Datasheet (PDF)
The MEZS84801A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.