Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MHW1306SG1R0M
MHW1306SG1R0M
Extended
* Images are for reference only
MHW1306SG1R0M
Attributes
Value
Manufacturer
Dongguan Mentech Optical & Magnetic
MFR.Part #
MHW1306SG1R0M
JLCPCB Part #
C5669891
Package
SMD-3P,12.7x12.5mm
Description
1.18mΩ 1uH 20A 30A Flat-wire wound inductor ±20% SMD-3P,12.7x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDongguan Mentech Optical & Magnetic
PackageSMD-3P,12.7x12.5mm
Inductance1uH
Current - Saturation(Isat)30A
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating20A
DC Resistance(DCR)1.18mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MHW1306SG1R0M
MHW1306SG1R0M

* Images are for reference only

MHW1306SG1R0M

Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
MHW1306SG1R0M
JLCPCB Part #
C5669891
Package
SMD-3P,12.7x12.5mm
Description
1.18mΩ 1uH 20A 30A Flat-wire wound inductor ±20% SMD-3P,12.7x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHW1306SG1R0M

* Images are for reference only

MHW1306SG1R0M
Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
MHW1306SG1R0M
JLCPCB Part #
C5669891
Package
SMD-3P,12.7x12.5mm
Description
1.18mΩ 1uH 20A 30A Flat-wire wound inductor ±20% SMD-3P,12.7x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHW1306SG1R0M Specifications

MHW1306SG1R0M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDongguan Mentech Optical & Magnetic
PackageSMD-3P,12.7x12.5mm
Inductance1uH
Current - Saturation(Isat)30A
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating20A
DC Resistance(DCR)1.18mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHW1306SG1R0M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHW1306SG1R0M Documents

MHW1306SG1R0M datasheets or manufacturer documentation.

Datasheet: MHW1306SG1R0M Datasheet (PDF)

MHW1306SG1R0M Schematic Symbol & PCB Footprint

The MHW1306SG1R0M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.