Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MHFS3243R3
MHFS3243R3
Extended
* Images are for reference only
MHFS3243R3
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MHFS3243R3
JLCPCB Part #
C5669796
Package
SIP,22x9.5mm
Description
1 2.64W 3.3V 4.2kV 77.5% 800mA 9V~36V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,22x9.5mm
Conversion Efficiency77.5%
Output Current(Max)800mA
Output Power2.64W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)4.2kV
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MHFS3243R3
MHFS3243R3

* Images are for reference only

MHFS3243R3

Extended
Manufacturer

Cosel

MFR.Part #
MHFS3243R3
JLCPCB Part #
C5669796
Package
SIP,22x9.5mm
Description
1 2.64W 3.3V 4.2kV 77.5% 800mA 9V~36V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHFS3243R3

* Images are for reference only

MHFS3243R3
Extended
Manufacturer

Cosel

MFR.Part #
MHFS3243R3
JLCPCB Part #
C5669796
Package
SIP,22x9.5mm
Description
1 2.64W 3.3V 4.2kV 77.5% 800mA 9V~36V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHFS3243R3 Specifications

MHFS3243R3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,22x9.5mm
Conversion Efficiency77.5%
Output Current(Max)800mA
Output Power2.64W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)4.2kV
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHFS3243R3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHFS3243R3 Documents

MHFS3243R3 datasheets or manufacturer documentation.

Datasheet: MHFS3243R3 Datasheet (PDF)

MHFS3243R3 Schematic Symbol & PCB Footprint

The MHFS3243R3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.