Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGJ6D122005SC
MGJ6D122005SC
Extended
* Images are for reference only
MGJ6D122005SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MGJ6D122005SC
JLCPCB Part #
C5669484
Package
-
Description
-5V、20V 2 240mA 6W 80.5% 9V~18V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)240mA
Output Power6W
Isolation Voltage(Vrms)250V
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency80.5%
Length19.3mm
Voltage - Supply9V~18V
Capacitive Load(Max)150uF、470uF
Frequency100kHz
Height12.7mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overload protection、External clock synchronization
Width10.16mm
Output Voltage-5V、20V
Ripple Noise70mVp-p、150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGJ6D122005SC
MGJ6D122005SC

* Images are for reference only

MGJ6D122005SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MGJ6D122005SC
JLCPCB Part #
C5669484
Package
-
Description
-5V、20V 2 240mA 6W 80.5% 9V~18V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGJ6D122005SC

* Images are for reference only

MGJ6D122005SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MGJ6D122005SC
JLCPCB Part #
C5669484
Package
-
Description
-5V、20V 2 240mA 6W 80.5% 9V~18V - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGJ6D122005SC Specifications

MGJ6D122005SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
Output Current(Max)240mA
Output Power6W
Isolation Voltage(Vrms)250V
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency80.5%
Length19.3mm
Voltage - Supply9V~18V
Capacitive Load(Max)150uF、470uF
Frequency100kHz
Height12.7mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overload protection、External clock synchronization
Width10.16mm
Output Voltage-5V、20V
Ripple Noise70mVp-p、150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGJ6D122005SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGJ6D122005SC Documents

MGJ6D122005SC datasheets or manufacturer documentation.

Datasheet: MGJ6D122005SC Datasheet (PDF)

MGJ6D122005SC Schematic Symbol & PCB Footprint

The MGJ6D122005SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.