Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAATCC0009
MAATCC0009
Extended
* Images are for reference only
MAATCC0009
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MAATCC0009
JLCPCB Part #
C5669185
Package
VFQFN-32-EP
Description
0.5dB 0Hz~4GHz 0dB~31.5dB 5.1dB 50Ω Digitally programmable attenuation VFQFN-32-EP RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageVFQFN-32-EP
Insertion Loss5.1dB
Frequency Range0Hz~4GHz
Attenuation Value0dB~31.5dB
Step Size0.5dB
FeaturesDigitally programmable attenuation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MAATCC0009
MAATCC0009

* Images are for reference only

MAATCC0009

Extended
Manufacturer

MACOM

MFR.Part #
MAATCC0009
JLCPCB Part #
C5669185
Package
VFQFN-32-EP
Description
0.5dB 0Hz~4GHz 0dB~31.5dB 5.1dB 50Ω Digitally programmable attenuation VFQFN-32-EP RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAATCC0009

* Images are for reference only

MAATCC0009
Extended
Manufacturer

MACOM

MFR.Part #
MAATCC0009
JLCPCB Part #
C5669185
Package
VFQFN-32-EP
Description
0.5dB 0Hz~4GHz 0dB~31.5dB 5.1dB 50Ω Digitally programmable attenuation VFQFN-32-EP RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAATCC0009 Specifications

MAATCC0009 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerMACOM
PackageVFQFN-32-EP
Insertion Loss5.1dB
Frequency Range0Hz~4GHz
Attenuation Value0dB~31.5dB
Step Size0.5dB
FeaturesDigitally programmable attenuation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAATCC0009. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAATCC0009 Documents

MAATCC0009 datasheets or manufacturer documentation.

Datasheet: MAATCC0009 Datasheet (PDF)

MAATCC0009 Schematic Symbol & PCB Footprint

The MAATCC0009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.