
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TQFN-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 60mWx2@16Ω | |
| Voltage - Supply | 1.8V~3.6V | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9723CETE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TQFN-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 60mWx2@16Ω | |
| Voltage - Supply | 1.8V~3.6V | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9723CETE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9723CETE+T datasheets or manufacturer documentation.
The MAX9723CETE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.