Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. MC56F8156VFV
MC56F8156VFV
Extended
* Images are for reference only
MC56F8156VFV
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC56F8156VFV
JLCPCB Part #
C5669072
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 3.3V、5V 80MHz DSC I2C、SPI、SCI LQFP-144(20x20) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
Clock Rate80MHz
Operating Temperature-40℃~+105℃
TypeDSC
Voltage - I/O3.3V、5V
communication interfaceI2C、SPI、SCI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. MC56F8156VFV
MC56F8156VFV

* Images are for reference only

MC56F8156VFV

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC56F8156VFV
JLCPCB Part #
C5669072
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 3.3V、5V 80MHz DSC I2C、SPI、SCI LQFP-144(20x20) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC56F8156VFV

* Images are for reference only

MC56F8156VFV
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC56F8156VFV
JLCPCB Part #
C5669072
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 3.3V、5V 80MHz DSC I2C、SPI、SCI LQFP-144(20x20) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC56F8156VFV Specifications

MC56F8156VFV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
Clock Rate80MHz
Operating Temperature-40℃~+105℃
TypeDSC
Voltage - I/O3.3V、5V
communication interfaceI2C、SPI、SCI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC56F8156VFV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC56F8156VFV Schematic Symbol & PCB Footprint

The MC56F8156VFV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.