
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Push-pull | |
| Ib - Input Bias Current | 1nA | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Output Mode | CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9017AEKA/V+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Push-pull | |
| Ib - Input Bias Current | 1nA | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Output Mode | CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9017AEKA/V+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9017AEKA/V+T datasheets or manufacturer documentation.
The MAX9017AEKA/V+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.