Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5874EGK
MAX5874EGK
Extended
* Images are for reference only
MAX5874EGK
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
MAX5874EGK
JLCPCB Part #
C5668790
Package
QFN-68(10x10)
Description
-40℃~+85℃ 1.71V~1.89V 14 14ns Current-Non-buffered Parallel ±1LSB、±0.7LSB QFN-68(10x10) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageQFN-68(10x10)
Integral non - linearity±1LSB、±0.7LSB
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V
Output TypeCurrent-Non-buffered
Resolution(Bits)14
Settling Time14ns
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5874EGK
MAX5874EGK

* Images are for reference only

MAX5874EGK

Extended
Manufacturer

Analog Devices

MFR.Part #
MAX5874EGK
JLCPCB Part #
C5668790
Package
QFN-68(10x10)
Description
-40℃~+85℃ 1.71V~1.89V 14 14ns Current-Non-buffered Parallel ±1LSB、±0.7LSB QFN-68(10x10) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5874EGK

* Images are for reference only

MAX5874EGK
Extended
Manufacturer

Analog Devices

MFR.Part #
MAX5874EGK
JLCPCB Part #
C5668790
Package
QFN-68(10x10)
Description
-40℃~+85℃ 1.71V~1.89V 14 14ns Current-Non-buffered Parallel ±1LSB、±0.7LSB QFN-68(10x10) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5874EGK Specifications

MAX5874EGK technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageQFN-68(10x10)
Integral non - linearity±1LSB、±0.7LSB
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V
Output TypeCurrent-Non-buffered
Resolution(Bits)14
Settling Time14ns
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5874EGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX5874EGK Documents

MAX5874EGK datasheets or manufacturer documentation.

MAX5874EGK Schematic Symbol & PCB Footprint

The MAX5874EGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.