
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20 | |
| Ron | 35Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~15V | |
| Switch Circuit | SPDT | |
| Turn-on time | 130ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX394EAP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20 | |
| Ron | 35Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 2.7V~15V | |
| Switch Circuit | SPDT | |
| Turn-on time | 130ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX394EAP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX394EAP+ datasheets or manufacturer documentation.
The MAX394EAP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.