
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28 | |
| Clock Frequency | 500kHz~5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 48dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 25uA | |
| ADC architecture | SAR | |
| Sampling Rate | 220kHz | |
| Features | Multiplexers、Bipolar input、Simultaneous sampling、Bipolar power supply | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX156ACWI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-28 | |
| Clock Frequency | 500kHz~5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 48dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 25uA | |
| ADC architecture | SAR | |
| Sampling Rate | 220kHz | |
| Features | Multiplexers、Bipolar input、Simultaneous sampling、Bipolar power supply | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX156ACWI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX156ACWI+ datasheets or manufacturer documentation.
Datasheet: MAX156ACWI+ Datasheet (PDF)
The MAX156ACWI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.