
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | PLCC-44(16.6x16.6) | |
| Integral non - linearity | 0.2LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~14V | |
| Resolution(Bits) | 12 | |
| number of channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX131ACQH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | PLCC-44(16.6x16.6) | |
| Integral non - linearity | 0.2LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~14V | |
| Resolution(Bits) | 12 | |
| number of channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX131ACQH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX131ACQH datasheets or manufacturer documentation.
Datasheet: MAX131ACQH Datasheet (PDF)
The MAX131ACQH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.