Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8814PWPR
DRV8814PWPR - 1
DRV8814PWPR - 2
DRV8814PWPR - 3
Extended1/3
* Images are for reference only
DRV8814PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8814PWPR
JLCPCB Part #
C56679
Package
HTSSOP-28-EP-4.5mm
Description
-40℃~+85℃ 2 2.5A HTSSOP-28-EP-4.5mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageHTSSOP-28-EP-4.5mm
Operating Temperature-40℃~+85℃
Number of H-bridges2
FeaturesCurrent sensing/regulation function、Active braking function
Peak Current2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8814PWPR
DRV8814PWPR

* Images are for reference only

DRV8814PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8814PWPR
JLCPCB Part #
C56679
Package
HTSSOP-28-EP-4.5mm
Description
-40℃~+85℃ 2 2.5A HTSSOP-28-EP-4.5mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8814PWPR

* Images are for reference only

DRV8814PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8814PWPR
JLCPCB Part #
C56679
Package
HTSSOP-28-EP-4.5mm
Description
-40℃~+85℃ 2 2.5A HTSSOP-28-EP-4.5mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8814PWPR Specifications

DRV8814PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageHTSSOP-28-EP-4.5mm
Operating Temperature-40℃~+85℃
Number of H-bridges2
FeaturesCurrent sensing/regulation function、Active braking function
Peak Current2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8814PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8814PWPR Documents

DRV8814PWPR datasheets or manufacturer documentation.

Datasheet: DRV8814PWPR Datasheet (PDF)

DRV8814PWPR Schematic Symbol & PCB Footprint

The DRV8814PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.