


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | INSOP | |
| Operating Temperature | -20℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 50V | |
| Current - Output High(IOH) | 1.7A | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Fall Time | 115ns | |
| Current - Output Low(IOL) | 1.7A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRD1161C-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | INSOP | |
| Operating Temperature | -20℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Input Logic Level - High | 2.5V | |
| Voltage - Supply | 50V | |
| Current - Output High(IOH) | 1.7A | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Fall Time | 115ns | |
| Current - Output Low(IOL) | 1.7A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRD1161C-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRD1161C-TL datasheets or manufacturer documentation.
Datasheet: BRD1161C-TL Datasheet (PDF)
The BRD1161C-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.