Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC100BIDDQ7
DAC100BIDDQ7
Extended
* Images are for reference only
DAC100BIDDQ7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
DAC100BIDDQ7
JLCPCB Part #
C5666734
Package
CERDIP-16
Description
-55℃~+125℃ 0.5LSB 10 10 375ns 6V~18V Bipolar output、Built-in reference source CERDIP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCERDIP-16
FunctionBipolar output、Built-in reference source
Integral non - linearity0.5LSB
Operating Temperature-55℃~+125℃
Number of Channels10
Voltage - Supply6V~18V
Settling Time375ns
Resolution (Bits)10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC100BIDDQ7
DAC100BIDDQ7

* Images are for reference only

DAC100BIDDQ7

Extended
Manufacturer

Analog Devices

MFR.Part #
DAC100BIDDQ7
JLCPCB Part #
C5666734
Package
CERDIP-16
Description
-55℃~+125℃ 0.5LSB 10 10 375ns 6V~18V Bipolar output、Built-in reference source CERDIP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC100BIDDQ7

* Images are for reference only

DAC100BIDDQ7
Extended
Manufacturer

Analog Devices

MFR.Part #
DAC100BIDDQ7
JLCPCB Part #
C5666734
Package
CERDIP-16
Description
-55℃~+125℃ 0.5LSB 10 10 375ns 6V~18V Bipolar output、Built-in reference source CERDIP-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC100BIDDQ7 Specifications

DAC100BIDDQ7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCERDIP-16
FunctionBipolar output、Built-in reference source
Integral non - linearity0.5LSB
Operating Temperature-55℃~+125℃
Number of Channels10
Voltage - Supply6V~18V
Settling Time375ns
Resolution (Bits)10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC100BIDDQ7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC100BIDDQ7 Documents

DAC100BIDDQ7 datasheets or manufacturer documentation.

Datasheet: DAC100BIDDQ7 Datasheet (PDF)

DAC100BIDDQ7 Schematic Symbol & PCB Footprint

The DAC100BIDDQ7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.