Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC082S085CIMM
DAC082S085CIMM
Extended
* Images are for reference only
DAC082S085CIMM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC082S085CIMM
JLCPCB Part #
C5666721
Package
VSSOP-10
Description
-40℃~+105℃ 2.7V~5.5V 4.5us 8 SPI、DSP Voltage Buffer VSSOP-10 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVSSOP-10
Operating Temperature-40℃~+105℃
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Resolution(Bits)8
Settling Time4.5us
InterfaceSPI、DSP
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC082S085CIMM
DAC082S085CIMM

* Images are for reference only

DAC082S085CIMM

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC082S085CIMM
JLCPCB Part #
C5666721
Package
VSSOP-10
Description
-40℃~+105℃ 2.7V~5.5V 4.5us 8 SPI、DSP Voltage Buffer VSSOP-10 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC082S085CIMM

* Images are for reference only

DAC082S085CIMM
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC082S085CIMM
JLCPCB Part #
C5666721
Package
VSSOP-10
Description
-40℃~+105℃ 2.7V~5.5V 4.5us 8 SPI、DSP Voltage Buffer VSSOP-10 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC082S085CIMM Specifications

DAC082S085CIMM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVSSOP-10
Operating Temperature-40℃~+105℃
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Resolution(Bits)8
Settling Time4.5us
InterfaceSPI、DSP
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC082S085CIMM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC082S085CIMM Documents

DAC082S085CIMM datasheets or manufacturer documentation.

DAC082S085CIMM Schematic Symbol & PCB Footprint

The DAC082S085CIMM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.