
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 7.5V/us | |
| Gain Bandwidth Product | 4.5MHz | |
| Quiescent Current(Iq) | 2.8mA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Noise density(eN) | 15nV/√Hz@1kHz | |
| Ib - Input Bias Current | 30pA | |
| Dual Supply | ±15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1055S8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 7.5V/us | |
| Gain Bandwidth Product | 4.5MHz | |
| Quiescent Current(Iq) | 2.8mA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Noise density(eN) | 15nV/√Hz@1kHz | |
| Ib - Input Bias Current | 30pA | |
| Dual Supply | ±15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1055S8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1055S8 datasheets or manufacturer documentation.
Datasheet: LT1055S8 Datasheet (PDF)
The LT1055S8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.