
- Manufacturer
- MFR.Part #
- LP221F23IDT
- JLCPCB Part #
- C5664162
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 18pF 22.1184MHz 30Ω ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | HC-49S-SMD | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 22.1184MHz |

* Images are for reference only
LP221F23IDT
Extended- Manufacturer
- MFR.Part #
- LP221F23IDT
- JLCPCB Part #
- C5664162
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 18pF 22.1184MHz 30Ω ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LP221F23IDT
- JLCPCB Part #
- C5664162
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 18pF 22.1184MHz 30Ω ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP221F23IDT Specifications
LP221F23IDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS Electronic Components | |
| Package | HC-49S-SMD | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 22.1184MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP221F23IDT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP221F23IDT Documents
LP221F23IDT datasheets or manufacturer documentation.
Datasheet: LP221F23IDT Datasheet (PDF)
LP221F23IDT Schematic Symbol & PCB Footprint
The LP221F23IDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.