Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 12PAF-6S
12PAF-6S
Extended
* Images are for reference only
12PAF-6S
Attributes
Value
Manufacturer
JST
MFR.Part #
12PAF-6S
JLCPCB Part #
C566272
Package
-
Description
-25℃~+85℃ 1 100V 12 1A 1x12P 2mm Free Hanging IDC Housing Phosphor bronze Tin White - IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
Package-
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x12P
Voltage Rating (Max)100V
Number of Rows1
ColorWhite
Contact PlatingTin
Connector TypeIDC Housing
Pitch2mm
Current Rating1A
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 12PAF-6S
12PAF-6S

* Images are for reference only

12PAF-6S

Extended
Manufacturer

JST

MFR.Part #
12PAF-6S
JLCPCB Part #
C566272
Package
-
Description
-25℃~+85℃ 1 100V 12 1A 1x12P 2mm Free Hanging IDC Housing Phosphor bronze Tin White - IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12PAF-6S

* Images are for reference only

12PAF-6S
Extended
Manufacturer

JST

MFR.Part #
12PAF-6S
JLCPCB Part #
C566272
Package
-
Description
-25℃~+85℃ 1 100V 12 1A 1x12P 2mm Free Hanging IDC Housing Phosphor bronze Tin White - IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12PAF-6S Specifications

12PAF-6S technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
Package-
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x12P
Voltage Rating (Max)100V
Number of Rows1
ColorWhite
Contact PlatingTin
Connector TypeIDC Housing
Pitch2mm
Current Rating1A
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12PAF-6S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

12PAF-6S Schematic Symbol & PCB Footprint

The 12PAF-6S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.