
- Manufacturer
- MFR.Part #
- KXCJB-1041
- JLCPCB Part #
- C5662550
- Package
- LGA-10(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V 8bit、12bit、14bit 900nA Accelerometer I2C X,Y,Z ±8g LGA-10(3x3) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | ROHM Semicon | |
| Package | LGA-10(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Bits | 8bit、12bit、14bit | |
| Standby Current | 900nA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.8V~3.6V | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | I2C |

* Images are for reference only
KXCJB-1041
Extended- Manufacturer
- MFR.Part #
- KXCJB-1041
- JLCPCB Part #
- C5662550
- Package
- LGA-10(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V 8bit、12bit、14bit 900nA Accelerometer I2C X,Y,Z ±8g LGA-10(3x3) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KXCJB-1041
- JLCPCB Part #
- C5662550
- Package
- LGA-10(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V 8bit、12bit、14bit 900nA Accelerometer I2C X,Y,Z ±8g LGA-10(3x3) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- 7A994
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KXCJB-1041 Specifications
KXCJB-1041 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | ROHM Semicon | |
| Package | LGA-10(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Bits | 8bit、12bit、14bit | |
| Standby Current | 900nA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.8V~3.6V | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KXCJB-1041. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KXCJB-1041 Documents
KXCJB-1041 datasheets or manufacturer documentation.
Datasheet: KXCJB-1041 Datasheet (PDF)
KXCJB-1041 Schematic Symbol & PCB Footprint
The KXCJB-1041 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.