
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | SANYOU RELAYS | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/10,1/9,1/8 | |
| Voltage - Supply | 2.7V~6V | |
| Bias | 1/4 | |
| Frequency | 300kHz | |
| Quiescent Current | 5uA | |
| Current - Supply | 700uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC75810TS-8725-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | SANYOU RELAYS | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Duty cycle | 1/10,1/9,1/8 | |
| Voltage - Supply | 2.7V~6V | |
| Bias | 1/4 | |
| Frequency | 300kHz | |
| Quiescent Current | 5uA | |
| Current - Supply | 700uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC75810TS-8725-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LC75810TS-8725-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.