Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Adjustable Inductors
  6. JLC02E030TRVPC
JLC02E030TRVPC
Extended
* Images are for reference only
JLC02E030TRVPC
Attributes
Value
Manufacturer
Knowles
MFR.Part #
JLC02E030TRVPC
JLCPCB Part #
C5659766
Package
Plugin,D=7mm
Description
32nH 6mm 7mm 90@100MHz Non-magnetic core 插件,D=7mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Adjustable Inductors
ManufacturerKnowles
PackagePlugin,D=7mm
Inductance32nH
Q @ Frequency90@100MHz
Height6mm
Diameter7mm
Magnetic CoreNon-magnetic core
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Adjustable Inductors
  6. JLC02E030TRVPC
JLC02E030TRVPC

* Images are for reference only

JLC02E030TRVPC

Extended
Manufacturer

Knowles

MFR.Part #
JLC02E030TRVPC
JLCPCB Part #
C5659766
Package
Plugin,D=7mm
Description
32nH 6mm 7mm 90@100MHz Non-magnetic core 插件,D=7mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JLC02E030TRVPC

* Images are for reference only

JLC02E030TRVPC
Extended
Manufacturer

Knowles

MFR.Part #
JLC02E030TRVPC
JLCPCB Part #
C5659766
Package
Plugin,D=7mm
Description
32nH 6mm 7mm 90@100MHz Non-magnetic core 插件,D=7mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JLC02E030TRVPC Specifications

JLC02E030TRVPC technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Adjustable Inductors
ManufacturerKnowles
PackagePlugin,D=7mm
Inductance32nH
Q @ Frequency90@100MHz
Height6mm
Diameter7mm
Magnetic CoreNon-magnetic core
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JLC02E030TRVPC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JLC02E030TRVPC Documents

JLC02E030TRVPC datasheets or manufacturer documentation.

Datasheet: JLC02E030TRVPC Datasheet (PDF)

JLC02E030TRVPC Schematic Symbol & PCB Footprint

The JLC02E030TRVPC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.