
- Manufacturer
- MFR.Part #
- J1001AS9VDC.45
- JLCPCB Part #
- C5658498
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 277V@AC 9V AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 405Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 450mW | |
| Length | 18.3mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 15.5mm | |
| Contact Rating | 10A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 10.3mm |

* Images are for reference only
J1001AS9VDC.45
Extended- Manufacturer
- MFR.Part #
- J1001AS9VDC.45
- JLCPCB Part #
- C5658498
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 277V@AC 9V AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- J1001AS9VDC.45
- JLCPCB Part #
- C5658498
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 277V@AC 9V AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J1001AS9VDC.45 Specifications
J1001AS9VDC.45 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 405Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 450mW | |
| Length | 18.3mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Height | 15.5mm | |
| Contact Rating | 10A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 10.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J1001AS9VDC.45. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J1001AS9VDC.45 Documents
J1001AS9VDC.45 datasheets or manufacturer documentation.
Datasheet: J1001AS9VDC.45 Datasheet (PDF)
J1001AS9VDC.45 Schematic Symbol & PCB Footprint
The J1001AS9VDC.45 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.