
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | TO-220-3 | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 270A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 375W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXTP270N04T4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | TO-220-3 | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 270A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 375W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXTP270N04T4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXTP270N04T4 datasheets or manufacturer documentation.
Datasheet: IXTP270N04T4 Datasheet (PDF)
The IXTP270N04T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.