Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ISL88731HRZ
ISL88731HRZ
Extended
* Images are for reference only
ISL88731HRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL88731HRZ
JLCPCB Part #
C5657355
Package
QFN-28(5x5)
Description
-10℃~+100℃ 19.2V 1~4 8V~28V QFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerRENESAS
PackageQFN-28(5x5)
Charging Saturation Voltage19.2V
Operating Temperature-10℃~+100℃
Voltage - Supply8V~28V
Number of Cells1~4
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ISL88731HRZ
ISL88731HRZ

* Images are for reference only

ISL88731HRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL88731HRZ
JLCPCB Part #
C5657355
Package
QFN-28(5x5)
Description
-10℃~+100℃ 19.2V 1~4 8V~28V QFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL88731HRZ

* Images are for reference only

ISL88731HRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL88731HRZ
JLCPCB Part #
C5657355
Package
QFN-28(5x5)
Description
-10℃~+100℃ 19.2V 1~4 8V~28V QFN-28(5x5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL88731HRZ Specifications

ISL88731HRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerRENESAS
PackageQFN-28(5x5)
Charging Saturation Voltage19.2V
Operating Temperature-10℃~+100℃
Voltage - Supply8V~28V
Number of Cells1~4
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL88731HRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL88731HRZ Documents

ISL88731HRZ datasheets or manufacturer documentation.

Datasheet: ISL88731HRZ Datasheet (PDF)

ISL88731HRZ Schematic Symbol & PCB Footprint

The ISL88731HRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.