Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IL0505S
IL0505S - 1
IL0505S - 2
IL0505S - 3
Extended1/3
* Images are for reference only
IL0505S
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IL0505S
JLCPCB Part #
C5657011
Package
SIP,11.7x7.5mm
Description
1 1kV 2W 4.5V~5.5V 400mA 5V 77% SIP,11.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,11.7x7.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Conversion Efficiency77%
Output Power2W
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency70kHz
Output Voltage5V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IL0505S
IL0505S

* Images are for reference only

IL0505S

Extended
Manufacturer

XP Power

MFR.Part #
IL0505S
JLCPCB Part #
C5657011
Package
SIP,11.7x7.5mm
Description
1 1kV 2W 4.5V~5.5V 400mA 5V 77% SIP,11.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL0505S

* Images are for reference only

IL0505S
Extended
Manufacturer

XP Power

MFR.Part #
IL0505S
JLCPCB Part #
C5657011
Package
SIP,11.7x7.5mm
Description
1 1kV 2W 4.5V~5.5V 400mA 5V 77% SIP,11.7x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL0505S Specifications

IL0505S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,11.7x7.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Conversion Efficiency77%
Output Power2W
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency70kHz
Output Voltage5V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL0505S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IL0505S Documents

IL0505S datasheets or manufacturer documentation.

Datasheet: IL0505S Datasheet (PDF)

IL0505S Schematic Symbol & PCB Footprint

The IL0505S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.