Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IND080
IND080
Extended
* Images are for reference only
IND080
Attributes
Value
Manufacturer
ABB
MFR.Part #
IND080
JLCPCB Part #
C5656699
Package
SMD-19P,33x13.5mm
Description
1 40A 600mV~2V 9.6V~14.4V SMD-19P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-19P,33x13.5mm
Output Current(Max)40A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82.8%、88.2%、91.6%
FunctionStep-down type
Length33.02mm
Voltage - Supply9.6V~14.4V
Height10.9mm
Switching Frequency600kHz
Width13.46mm
Output Voltage600mV~2V
Quiescent Supply Current104mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IND080
IND080

* Images are for reference only

IND080

Extended
Manufacturer

ABB

MFR.Part #
IND080
JLCPCB Part #
C5656699
Package
SMD-19P,33x13.5mm
Description
1 40A 600mV~2V 9.6V~14.4V SMD-19P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IND080

* Images are for reference only

IND080
Extended
Manufacturer

ABB

MFR.Part #
IND080
JLCPCB Part #
C5656699
Package
SMD-19P,33x13.5mm
Description
1 40A 600mV~2V 9.6V~14.4V SMD-19P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IND080 Specifications

IND080 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-19P,33x13.5mm
Output Current(Max)40A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency82.8%、88.2%、91.6%
FunctionStep-down type
Length33.02mm
Voltage - Supply9.6V~14.4V
Height10.9mm
Switching Frequency600kHz
Width13.46mm
Output Voltage600mV~2V
Quiescent Supply Current104mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IND080. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IND080 Documents

IND080 datasheets or manufacturer documentation.

Datasheet: IND080 Datasheet (PDF)

IND080 Schematic Symbol & PCB Footprint

The IND080 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.