
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | PLCC-6 | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Height | 1.5mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Luminous Intensity - B | 600mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 460nm~465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1800mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 900mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.4V | |
| Power(Watts) - B | 95mW | |
| Peak Wavelength - R | 632nm | |
| Length | 5.5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-P55TATRGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | PLCC-6 | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Height | 1.5mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Luminous Intensity - B | 600mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 460nm~465nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1800mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 900mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.4V | |
| Power(Watts) - B | 95mW | |
| Peak Wavelength - R | 632nm | |
| Length | 5.5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-P55TATRGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IN-P55TATRGB datasheets or manufacturer documentation.
Datasheet: IN-P55TATRGB Datasheet (PDF)
The IN-P55TATRGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.