Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICL7664BCPA
ICL7664BCPA
Extended
* Images are for reference only
ICL7664BCPA
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ICL7664BCPA
JLCPCB Part #
C5656579
Package
PDIP-8
Description
0℃~+70℃@(Ta) 1.3V~16V 10uA 16V 40mA Adjustable Negative Over Current Protection、Enable PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature0℃~+70℃@(Ta)
standby current10uA
Voltage - Supply16V
Output TypeAdjustable
Output Current40mA
Output ConfigurationNegative
FeaturesOver Current Protection、Enable control、Adjustable current limiting
Output Voltage1.3V~16V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICL7664BCPA
ICL7664BCPA

* Images are for reference only

ICL7664BCPA

Extended
Manufacturer

Analog Devices

MFR.Part #
ICL7664BCPA
JLCPCB Part #
C5656579
Package
PDIP-8
Description
0℃~+70℃@(Ta) 1.3V~16V 10uA 16V 40mA Adjustable Negative Over Current Protection、Enable PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7664BCPA

* Images are for reference only

ICL7664BCPA
Extended
Manufacturer

Analog Devices

MFR.Part #
ICL7664BCPA
JLCPCB Part #
C5656579
Package
PDIP-8
Description
0℃~+70℃@(Ta) 1.3V~16V 10uA 16V 40mA Adjustable Negative Over Current Protection、Enable PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7664BCPA Specifications

ICL7664BCPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature0℃~+70℃@(Ta)
standby current10uA
Voltage - Supply16V
Output TypeAdjustable
Output Current40mA
Output ConfigurationNegative
FeaturesOver Current Protection、Enable control、Adjustable current limiting
Output Voltage1.3V~16V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7664BCPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7664BCPA Documents

ICL7664BCPA datasheets or manufacturer documentation.

Datasheet: ICL7664BCPA Datasheet (PDF)

ICL7664BCPA Schematic Symbol & PCB Footprint

The ICL7664BCPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.