Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. IR2D20U
IR2D20U
Extended
* Images are for reference only
IR2D20U
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
IR2D20U
JLCPCB Part #
C5656406
Package
-
Description
-10℃~+70℃ 1.8V~18V 24 30mA 4.5V~5.5V Analog - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSharp Microelectronics
Package-
Number of Channels24
Voltage - Input(DC)4.5V~5.5V
Output Current30mA
DimmingAnalog
Output Voltage1.8V~18V
Operating temperature-10℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. IR2D20U
IR2D20U

* Images are for reference only

IR2D20U

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
IR2D20U
JLCPCB Part #
C5656406
Package
-
Description
-10℃~+70℃ 1.8V~18V 24 30mA 4.5V~5.5V Analog - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2D20U

* Images are for reference only

IR2D20U
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
IR2D20U
JLCPCB Part #
C5656406
Package
-
Description
-10℃~+70℃ 1.8V~18V 24 30mA 4.5V~5.5V Analog - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2D20U Specifications

IR2D20U technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSharp Microelectronics
Package-
Number of Channels24
Voltage - Input(DC)4.5V~5.5V
Output Current30mA
DimmingAnalog
Output Voltage1.8V~18V
Operating temperature-10℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2D20U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2D20U Documents

IR2D20U datasheets or manufacturer documentation.

Datasheet: IR2D20U Datasheet (PDF)

IR2D20U Schematic Symbol & PCB Footprint

The IR2D20U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.