
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | Plugin | |
| Power(Watts) - R | 65mW | |
| Viewing Angle | 60° | |
| Height | 8.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Luminous Intensity - B | 250mcd~500mcd | |
| Forward Voltage(Vf) - B | 3.4V~3.8V | |
| Forward Voltage(Vf) - G | 3.4V~3.8V | |
| Lamp Holder Type | 4.9mm round lamp head | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 450mcd~1000mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 350mcd~600mcd | |
| Forward Voltage(Vf) - R | 2V~2.6V | |
| Power(Watts) - B | 95mW | |
| Dominant Wavelength - G | 515nm | |
| Diode Configuration | Common Cathode | |
| Pitch | 1.27mm | |
| Dominant Wavelength - R | 614nm | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV-5RGB60 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | Plugin | |
| Power(Watts) - R | 65mW | |
| Viewing Angle | 60° | |
| Height | 8.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Luminous Intensity - B | 250mcd~500mcd | |
| Forward Voltage(Vf) - B | 3.4V~3.8V | |
| Forward Voltage(Vf) - G | 3.4V~3.8V | |
| Lamp Holder Type | 4.9mm round lamp head | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 450mcd~1000mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 350mcd~600mcd | |
| Forward Voltage(Vf) - R | 2V~2.6V | |
| Power(Watts) - B | 95mW | |
| Dominant Wavelength - G | 515nm | |
| Diode Configuration | Common Cathode | |
| Pitch | 1.27mm | |
| Dominant Wavelength - R | 614nm | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV-5RGB60. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV-5RGB60 datasheets or manufacturer documentation.
Datasheet: HV-5RGB60 Datasheet (PDF)
The HV-5RGB60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.